Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,388 In Stock | 1 : ¥36.45000 Tube | - | Tube | Active | Voltage Feedback | 1 | - | 460V/µs | - | 560 MHz | 7.5 µA | 400 µV | 7.8mA | 70 mA | 4.5 V | 24 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,475 In Stock | 1 : ¥62.39000 Cut Tape (CT) 3,000 : ¥34.06314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Differential | 37V/µs | - | 800 kHz | 5 nA | 10 µV | 6mA | 37 mA | 8 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
3,630 In Stock | 1 : ¥63.54000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.12V/µs | 230 kHz | - | 7 nA | 30 µV | 56µA | - | 2.2 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,710 In Stock | 1 : ¥71.01000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.3V/µs | 600 kHz | - | 1.2 nA | 10 µV | 1.6mA | - | 6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,897 In Stock | 1 : ¥97.86000 Cut Tape (CT) 2,500 : ¥59.64863 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.7V/µs | 1.3 MHz | - | 500 pA | 15 µV | 400µA (x4 Channels) | 10 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
1,517 In Stock | 1 : ¥188.83000 Cut Tape (CT) 750 : ¥135.02535 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 74V/µs | - | 10 MHz | 0.3 pA | 3 mV | 3mA | 20 mA | 24 V | 220 V | -40°C ~ 85°C | Surface Mount | 12-WQFN Exposed Pad, CSP | 12-LFCSP (7x7) | ||
815 In Stock | 1 : ¥30.54000 Tube | - | Tube | Active | Zero-Drift | 1 | Rail-to-Rail | 1V/µs | 2.5 MHz | 2.5 MHz | 30 pA | 1 µV | 850µA | 30 mA | 2.7 V | 5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |