Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,691 In Stock | 1 : ¥25.94000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.3V/µs | - | - | 1.8 nA | 60 µV | - | - | 6 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
7,869 In Stock | 1 : ¥33.41000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 0.2V/µs | 700 kHz | - | 5 nA | 30 µV | 300µA | 30 mA | 2.7 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
526 In Stock | 1 : ¥59.77000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.3V/µs | - | 600 kHz | 1.2 nA | 30 µV | - | - | 6 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
802 In Stock | 1 : ¥108.12000 Tube | - | Tube | Active | General Purpose | 1 | - | 15V/µs | 2 MHz | - | 10 pA | 1.5 mV | 4.2mA | 15 mA | 20 V | 90 V | -25°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
624 In Stock | 1 : ¥131.27000 Tube | - | Tube | Active | Instrumentation | 1 | - | 1.2V/µs | - | 1 MHz | 500 pA | 30 µV | 900µA | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
7,129 In Stock | 1 : ¥23.32000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.7V/µs | 1.3 MHz | - | 500 pA | 15 µV | 400µA | 10 mA | 5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,779 In Stock | 1 : ¥46.14000 Tube | - | Tube | Active | Current Sense | 1 | - | - | 200 kHz | - | 60 pA | 3 µV | 420µA | 1 mA | 4 V | 60 V | 0°C ~ 70°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
362 In Stock | 1 : ¥150.08000 Tube | - | Tube | Active | General Purpose | 1 | - | 250V/µs | 34 MHz | - | 50 pA | 1 mV | 12mA | 50 mA | 9 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |