Instrumentation, Op Amps, Buffer Amps

Results: 2
Amplifier Type
General PurposeInstrumentation
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
1.5V/µs2V/µs
-3db Bandwidth
825 kHz6 MHz
Current - Input Bias
300 pA500 pA
Voltage - Input Offset
2 µV60 µV
Current - Supply
500µA (x2 Channels)900µA
Current - Output / Channel
18 mA25 mA
Voltage - Supply Span (Min)
4.6 V5 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
AD8221ARMZ
IC INST AMP 1 CIRCUIT 8MSOP
Analog Devices Inc.
15,694
In Stock
1 : ¥61.16000
Tube
-
Tube
Active
Instrumentation
1
-
2V/µs
-
825 kHz
500 pA
60 µV
900µA
18 mA
4.6 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
ADA4177-2ARZ
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
880
In Stock
1 : ¥47.70000
Tube
-
Tube
Active
General Purpose
2
Rail-to-Rail
1.5V/µs
3.5 MHz
6 MHz
300 pA
2 µV
500µA (x2 Channels)
25 mA
5 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.