Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,035 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.48499 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 1V/µs | - | 60 kHz | 39 µA | 1 µV | 40µA | - | 2.2 V | 26 V | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | |||
32,564 In Stock | 1 : ¥15.02000 Cut Tape (CT) 3,000 : ¥6.87404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 0.9V/µs | - | 450 kHz | 5.5 µA | 200 µV | 165µA | 60 mA | 4 V | 24 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
14,339 In Stock | 1 : ¥17.32000 Cut Tape (CT) 10,000 : ¥11.49331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 63V/µs | - | 125 MHz | 1.7 µA | 2 mV | 1.4mA | 170 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
14,369 In Stock | 1 : ¥24.05000 Cut Tape (CT) 2,500 : ¥8.68592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 30 kHz | - | 100 µV | 1.1µA | - | 1.6 V | 28 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,415 In Stock | 1 : ¥74.30000 Cut Tape (CT) 2,500 : ¥28.13340 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 800 kHz | 50 µA | 1 mV | 800µA | 1.75 mA | 3 V | 32 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11,161 In Stock | 1 : ¥28.90000 Cut Tape (CT) 2,500 : ¥7.49118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | 125 kHz | - | - | 100 µV | 1.1µA | - | - | - | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
5,137 In Stock | 1 : ¥37.60000 Cut Tape (CT) 2,500 : ¥13.34367 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 7V/µs | 15 MHz | - | 0.01 pA | 10 µV | 650µA (x2 Channels) | 50 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TFSOP (0.049", 1.25mm Width) | SC-70-8 | ||
110,748 In Stock | 1 : ¥11.90000 Cut Tape (CT) 3,000 : ¥4.46701 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | - | 5.5 µA | - | 1mA | 2 mA | 4 V | 24 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
11,336 In Stock | 1 : ¥24.71000 Cut Tape (CT) 2,500 : ¥11.49332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 80 kHz | 65 µA | 12 µV | 350µA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-6 |