Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,787 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,500 : ¥0.99604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | - | 1 MHz | 45 nA | 2 mV | 800µA (x2 Channels) | 40 mA | 3 V | 32 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,480 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,500 : ¥0.72966 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.5V/µs | 1.2 MHz | 10 nA | 300 µV | 300µA (x2 Channels) | 40 mA | 3 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
170 In Stock | 1 : ¥97.53000 Tube | Tube | Active | General Purpose | 4 | - | 2.7V/µs | 12 MHz | 40 nA | 40 µV | - | 10 mA | 10 V | 30 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |