Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,739 In Stock | 1 : ¥34.32000 Cut Tape (CT) 3,000 : ¥17.20403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | - | 425V/µs | - | 350 MHz | 400 nA | 500 µV | 1mA (x2 Channels) | - | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | SOT-23-8 | SOT-23-8 | ||
1,776 In Stock | 1 : ¥164.69000 Cut Tape (CT) 750 : ¥113.74005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 1 | - | 275V/µs | - | 90 MHz | 200 nA | - | 12.5mA | 50 mA | 9.5 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
22,401 In Stock | 1 : ¥9.03000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.92V/µs | 1 MHz | - | 4 pA | 1 mV | 45µA (x2 Channels) | 30 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |