Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,691 In Stock | 1 : ¥25.94000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.3V/µs | - | 1.8 nA | 60 µV | - | - | 6 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,482 In Stock | 1 : ¥103.77000 Cut Tape (CT) 1,500 : ¥65.72824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 1 | - | 50V/µs | 18 MHz | - | - | - | - | 3 V | 5 V | -40°C ~ 85°C | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
3,265 In Stock | 1 : ¥153.93000 Cut Tape (CT) 750 : ¥106.28567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 1.2V/µs | 1 MHz | 500 pA | 15 µV | 900µA | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,572 In Stock | 1 : ¥213.13000 Tube | - | Tube | Active | Instrumentation | 1 | - | 6V/µs | 1.2 MHz | 4 nA | 40 µV | 5mA | 32 mA | 9 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |