Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,972 In Stock | 1 : ¥23.73000 Cut Tape (CT) 2,500 : ¥10.85826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | Rail-to-Rail | 24V/µs | 53 MHz | 10 pA | 500 µV | 3.9mA (x2 Channels) | 100 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,485 In Stock | 1 : ¥40.64000 Cut Tape (CT) 2,000 : ¥20.38019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 4 | Rail-to-Rail | 0.2V/µs | 550 kHz | 100 pA | 1 µV | 100µA (x4 Channels) | 30 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |