Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeStandard
Slew Rate
2.5V/µs2.9V/µs
Gain Bandwidth Product
8 MHz11 MHz
Current - Input Bias
150 nA300 nA
Voltage - Input Offset
600 µV1 mV
Current - Supply
600µA1.4mA
Current - Output / Channel
25 mA50 mA
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C
Package / Case
SC-74A, SOT-753SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SOT-23-5TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-223-5 Top View
AD8519ARTZ-REEL7
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
5,300
In Stock
1 : ¥25.45000
Cut Tape (CT)
3,000 : ¥12.79274
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
2.9V/µs
8 MHz
300 nA
600 µV
600µA
25 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
5 TSOT
LT1797CS5#TRMPBF
IC OPAMP GP 1 CIRCUIT TSOT23-5
Analog Devices Inc.
10,593
In Stock
1 : ¥23.97000
Cut Tape (CT)
500 : ¥15.00342
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
2.5V/µs
11 MHz
150 nA
1 mV
1.4mA
50 mA
2.7 V
12 V
0°C ~ 70°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.