Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,183 In Stock | 1 : ¥85.63000 Cut Tape (CT) 1,000 : ¥48.58226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.4V/µs | 1 MHz | 15 nA | 60 µV | 350µA (x4 Channels) | 20 mA | 4 V | 44 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | |||
532 In Stock | 1 : ¥85.63000 Tube | Tube | Active | General Purpose | 4 | - | 0.4V/µs | 1 MHz | 15 nA | 60 µV | 350µA (x4 Channels) | 20 mA | 4 V | 44 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | |||
144 In Stock | 1 : ¥98.03000 Tube | Tube | Active | General Purpose | 4 | - | 0.4V/µs | 1 MHz | 15 nA | 60 µV | 350µA (x4 Channels) | 20 mA | 4 V | 44 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | |||
4,916 In Stock | 1 : ¥40.64000 Cut Tape (CT) 3,000 : ¥18.96465 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 4 | Rail-to-Rail | 0.2V/µs | 550 kHz | 100 pA | 1 µV | 100µA (x4 Channels) | 30 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 16-WQFN Exposed Pad | 16-WQFN (4x4) | |||
0 In Stock 5,099 Marketplace Check Lead Time | 1 : ¥40.47000 Cut Tape (CT) 2,000 : ¥20.31401 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 4 | Rail-to-Rail | 45V/µs | 5.9 MHz | 700 nA | 290 µV | 6.9mA (x4 Channels) | 50 mA | 4 V | 44 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |