LMP8646MKE/NOPB | |
---|---|
DigiKey Part Number | 296-40288-2-ND - Tape & Reel (TR) 296-40288-1-ND - Cut Tape (CT) 296-40288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8646MKE/NOPB |
Description | IC CURR SENSE 1CIRC SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMP8646MKE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Current - Input Bias | 12.5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2.1mA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.62000 | ¥30.62 |
10 | ¥27.51100 | ¥275.11 |
25 | ¥26.00880 | ¥650.22 |
100 | ¥22.54000 | ¥2,254.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥21.38392 | ¥5,345.98 |
500 | ¥19.18780 | ¥9,593.90 |
1,250 | ¥16.18251 | ¥20,228.14 |
2,500 | ¥15.37335 | ¥38,433.38 |