Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
872 In Stock | 1 : ¥142.60000 Cut Tape (CT) 250 : ¥105.24492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential | 17500V/µs | 8 GHz | 6.2 GHz | - | - | 55mA | - | 3.15 V | 5.25 V | -40°C ~ 125°C | Surface Mount | 14-UFQFN | 14-UQFN (2.5x2.5) | ||
4,793 In Stock | 1 : ¥17.90000 Cut Tape (CT) 1,000 : ¥8.78869 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 2.4V/µs | 22 MHz | - | 14 nA | 6 µV | 2.5mA | 49 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |