AD8656ARZ

DigiKey Part Number
505-AD8656ARZ-ND
Manufacturer
Manufacturer Product Number
AD8656ARZ
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8656ARZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
11V/µs
Gain Bandwidth Product
28 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
50 µV
Current - Supply
3.7mA (x2 Channels)
Current - Output / Channel
220 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.70000¥36.70
10¥32.95400¥329.54
98¥27.00276¥2,646.27
294¥25.61793¥7,531.67
588¥22.98675¥13,516.21
1,078¥19.38648¥20,898.63
2,548¥18.41715¥46,926.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.