Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,133 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥1.19528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 13V/µs | 5.25 MHz | - | 65 pA | 3 mV | 1.4mA (x2 Channels) | - | 10 V | 30 V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
13,429 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.28526 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 13V/µs | 3 MHz | - | 30 pA | 3 mV | 1.4mA (x2 Channels) | 10 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
15,320 In Stock | 1 : ¥36.70000 Cut Tape (CT) 1,000 : ¥19.38647 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 11V/µs | 28 MHz | - | 1 pA | 50 µV | 3.7mA (x2 Channels) | 220 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
8,684 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥1.09837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 13V/µs | 3 MHz | - | 30 pA | 3 mV | 1.4mA (x2 Channels) | 10 mA | 10 V | 30 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
25,209 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,500 : ¥0.85178 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 3.5V/µs | 1 MHz | - | 30 pA | 3 mV | 200µA (x2 Channels) | 20 mA | 10 V | 30 V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
10,760 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.85157 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | - | 5.1V/µs | 1.1 MHz | - | 2 pA | 500 µV | 217µA | - | 10 V | 30 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,511 In Stock 46,392 Marketplace | 1 : ¥14.12000 Cut Tape (CT) 2,500 : ¥6.44778 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | J-FET | 4 | - | 5.1V/µs | 1.1 MHz | - | 2 pA | 790 µV | 870µA (x4 Channels) | 40 mA | 10 V | 30 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
799 In Stock | 1 : ¥22.66000 Cut Tape (CT) 250 : ¥15.80028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 150V/µs | 100 MHz | 200 MHz | 3 pA | 2 mV | 5.2mA (x2 Channels) | 100 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
653 In Stock 115,614 Marketplace | 1 : ¥19.05000 Tube | - | Bulk Tube | Obsolete | J-FET | 4 | - | 5.1V/µs | 1.1 MHz | - | 2 pA | 790 µV | 870µA (x4 Channels) | 40 mA | 10 V | 30 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |