Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,750 In Stock | 1 : ¥47.45000 Cut Tape (CT) 1,000 : ¥25.07471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.7V/µs | 1.3 MHz | - | 500 pA | 15 µV | 400µA (x2 Channels) | 10 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,950 In Stock | 1 : ¥105.17000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 27V/µs | 80 MHz | - | 60 nA | 30 µV | 3.6mA (x2 Channels) | 45 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
0 In Stock Check Lead Time | 1 : ¥84.64000 Cut Tape (CT) 1,000 : ¥48.02260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 1.2V/µs | 3.6 MHz | 5.5 MHz | 400 pA | 15 µV | 400µA (x4 Channels) | 10 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |