LT6105CMS8#PBF

DigiKey Part Number
505-LT6105CMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT6105CMS8#PBF
Description
IC CURRENT SENSE 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6105CMS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2V/µs
-3db Bandwidth
100 kHz
Voltage - Input Offset
100 µV
Current - Supply
240µA
Current - Output / Channel
1 mA
Voltage - Supply Span (Min)
2.85 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.26000¥27.26
10¥24.47300¥244.73
50¥23.13520¥1,156.76
100¥20.05000¥2,005.00
250¥19.02180¥4,755.45
500¥17.06802¥8,534.01
1,000¥14.39474¥14,394.74
2,500¥13.67500¥34,187.50
5,000¥13.16091¥65,804.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.