Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,940 In Stock | 1 : ¥18.06000 Cut Tape (CT) 2,500 : ¥7.59407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.3V/µs | - | 600 kHz | 1.8 nA | 60 µV | - | - | 6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
13,817 In Stock | 1 : ¥21.35000 Cut Tape (CT) 2,500 : ¥9.75003 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 20V/µs | 10 MHz | - | 5 pA | 25 µV | 1mA (x2 Channels) | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,848 In Stock | 1 : ¥23.97000 Cut Tape (CT) 1,000 : ¥12.65344 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.3V/µs | 600 kHz | - | 1.2 nA | 20 µV | 1.6mA | - | 6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,004 In Stock | 1 : ¥32.02000 Tube | - | Tube | Active | General Purpose | 1 | Single-Ended | 0.8V/µs | 1 MHz | - | 500 pA | 20 µV | 790µA | 35 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,376 In Stock | 1 : ¥34.97000 Tube | - | Tube | Active | General Purpose | 1 | - | 2.8V/µs | 8 MHz | - | 15 nA | 30 µV | - | - | 8 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,373 In Stock | 1 : ¥37.11000 Cut Tape (CT) 1,000 : ¥19.61864 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | - | 22V/µs | 9 MHz | - | 100 nA | 1 mV | 4mA | 90 mA | 9 V | 44 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,750 In Stock | 1 : ¥47.45000 Cut Tape (CT) 1,000 : ¥25.07471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.7V/µs | 1.3 MHz | - | 500 pA | 15 µV | 400µA (x2 Channels) | 10 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
537 In Stock | 1 : ¥47.86000 Tube | - | Tube | Active | General Purpose | 1 | - | 2.8V/µs | 8 MHz | - | 15 nA | 30 µV | - | - | 8 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
32,468 In Stock | 1 : ¥67.32000 Cut Tape (CT) 3,000 : ¥49.77194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 3V/µs | 1.9 MHz | 1.9 MHz | 2 pA | 400 µV | 1.24mA | 20 mA | 5 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
4,287 In Stock | 1 : ¥95.97000 Cut Tape (CT) 1,000 : ¥60.76553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 4V/µs | 4.25 MHz | - | 80 nA | 100 µV | - | 10 mA | 3 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,083 In Stock | 1 : ¥97.86000 Cut Tape (CT) 1,000 : ¥61.97869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.7V/µs | 1.3 MHz | - | 500 pA | 15 µV | 400µA (x4 Channels) | 10 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
2,500 In Stock | 1 : ¥112.31000 Cut Tape (CT) 2,500 : ¥68.45795 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.7V/µs | 1.3 MHz | - | 500 pA | 15 µV | 400µA (x4 Channels) | 10 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
8,697 In Stock | 1 : ¥14.94000 Cut Tape (CT) 2,500 : ¥6.82839 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.2V/µs | 600 kHz | 600 kHz | 200 pA | 45 µV | 1.1mA | 15 mA | 8 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,282 In Stock | 1 : ¥23.32000 Cut Tape (CT) 1,000 : ¥12.30518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.7V/µs | 1.3 MHz | - | 500 pA | 15 µV | 400µA | 10 mA | 5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,061 In Stock | 1 : ¥34.97000 Cut Tape (CT) 2,500 : ¥17.53490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 2.8V/µs | 8 MHz | - | 15 nA | 30 µV | - | - | 8 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
742 In Stock | 1 : ¥55.83000 Tube | - | Tube | Active | General Purpose | 2 | - | 4V/µs | 4 MHz | - | 375 nA | 1 mV | 1mA (x2 Channels) | 10.5 mA | 4.5 V | 33 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |