Instrumentation, Op Amps, Buffer Amps

Results: 4
Series
-LinCMOS™
Packaging
BulkTube
Product Status
ActiveObsolete
Amplifier Type
General PurposeJ-FETTransconductance
Number of Circuits
124
Output Type
-Push-Pull
Slew Rate
0.3V/µs13V/µs50V/µs-
Gain Bandwidth Product
700 kHz1.2 MHz5.25 MHz
Current - Input Bias
65 pA20 nA45 nA400 nA
Voltage - Input Offset
400 µV2 mV3 mV
Current - Supply
500µA (x2 Channels)1.1mA1.4mA (x2 Channels)1.5mA
Current - Output / Channel
650 µA40 mA
Voltage - Supply Span (Min)
3 V4 V10 V
Voltage - Supply Span (Max)
30 V32 V36 V
Operating Temperature
0°C ~ 70°C0°C ~ 70°C (TA)0°C ~ 70°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm)14-DIP (0.300", 7.62mm)
Supplier Device Package
8-MDIP8-PDIP14-PDIP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-Dip
LM324N
IC OPAMP GP 4 CIRCUIT 14DIP
Texas Instruments
15,561
In Stock
1 : ¥3.61000
Tube
Tube
Active
General Purpose
4
-
-
1.2 MHz
45 nA
2 mV
1.5mA
40 mA
3 V
32 V
0°C ~ 70°C (TJ)
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
8-DIP
LM358P
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
45,444
In Stock
1 : ¥4.35000
Tube
-
Tube
Active
General Purpose
2
-
0.3V/µs
700 kHz
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
30 V
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
OPA2134PAG4
TL072CP
IC OPAMP JFET 2 CIRCUIT 8DIP
Texas Instruments
2,007
In Stock
1 : ¥7.72000
Tube
-
Tube
Active
J-FET
2
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x2 Channels)
-
10 V
30 V
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-DIP
LM3080N
IC OP TRANSCONDUCTIVE AMP 8DIP
Texas Instruments
45,017
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Obsolete
Transconductance
1
Push-Pull
50V/µs
-
400 nA
400 µV
1.1mA
650 µA
4 V
36 V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-MDIP
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.