Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,735 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.99713 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 13V/µs | 5.25 MHz | - | 65 pA | 3 mV | 1.4mA (x2 Channels) | - | 10 V | 30 V | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
83,850 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,500 : ¥1.19022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 13V/µs | 5.25 MHz | - | 65 pA | 3 mV | 1.4mA (x4 Channels) | - | 10 V | 30 V | 0°C ~ 70°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
4,384 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥0.98508 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | - | 5.25 MHz | - | 1 pA | 1 mV | 937.5µA | 26 mA | 4.5 V | 40 V | -40°C ~ 125°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
24,547 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,000 : ¥1.43742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 13V/µs | 5.25 MHz | - | 65 pA | 3 mV | 1.4mA (x4 Channels) | - | 10 V | 30 V | 0°C ~ 70°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
5,904 In Stock 2,500 Factory | 1 : ¥28.24000 Cut Tape (CT) 2,500 : ¥13.63639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Transconductance | 2 | Push-Pull | 50V/µs | 2 MHz | - | 400 nA | 400 µV | 2.6mA | 500 µA | 4 V | 44 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
45,017 Marketplace | Unavailable | - | Bulk | Obsolete | Transconductance | 1 | Push-Pull | 50V/µs | - | - | 400 nA | 400 µV | 1.1mA | 650 µA | 4 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-MDIP | ||
1,622 Marketplace | Unavailable | - | Bulk | Active | Transconductance | 1 | Differential | 800V/µs | - | 275 MHz | 1 µA | 300 µV | 35mA | 10 mA | 9.5 V | 10.5 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
11,749 Marketplace | Unavailable | - | Bulk | Active | Transconductance | 1 | Push-Pull | 75V/µs | 2 MHz | - | 2 µA | 400 µV | 1mA | 650 µA | 4 V | 30 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |