Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,250 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥1.10412 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 3.5V/µs | 1 MHz | 30 pA | 3 mV | 200µA (x2 Channels) | 20 mA | 10 V | 30 V | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
19,147 In Stock | 1 : ¥23.97000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.3V/µs | 600 kHz | 1.2 nA | 20 µV | 1.6mA | - | 6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,430 In Stock | 1 : ¥35.06000 Cut Tape (CT) 2,500 : ¥17.61210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 6.4V/µs | 18 MHz | 1 nA | 35 µV | 2.2mA (x2 Channels) | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
8,211 In Stock | 1 : ¥9.28000 Cut Tape (CT) 2,500 : ¥3.92373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 3V/µs | 1 MHz | 10 pA | 500 µV | 150µA (x4 Channels) | 60 mA | 4.5 V | 40 V | -40°C ~ 125°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
408 In Stock | 1 : ¥101.31000 Tube | Tube | Active | J-FET | 4 | - | 0.9V/µs | 1 MHz | 0.5 pA | 600 µV | 145µA (x4 Channels) | - | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
119 In Stock | 1 : ¥16.75000 Tube | - | Tube | Obsolete | J-FET | 2 | - | 3.5V/µs | 1 MHz | 30 pA | 3 mV | 200µA (x2 Channels) | 20 mA | 10 V | 30 V | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 2,500 : ¥61.77136 Tape & Reel (TR) | Tape & Reel (TR) | Active | J-FET | 4 | - | 0.9V/µs | 1 MHz | 0.5 pA | 600 µV | 145µA (x4 Channels) | - | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO |