Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,300 In Stock | 1 : ¥33.82000 Tube | - | Tube | Active | Differential | 1 | Differential, Rail-to-Rail | 450V/µs | - | 110 MHz | 500 nA | 700 µV | 3.2mA | 20 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,731 In Stock | 1 : ¥51.64000 Cut Tape (CT) 2,000 : ¥25.91634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 1V/µs | 6 MHz | - | 300 pA | 5 µV | 2.4mA | - | 10 V | 36 V | -55°C ~ 140°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |