OPA196IDR | |
---|---|
DigiKey Part Number | 296-48157-2-ND - Tape & Reel (TR) 296-48157-1-ND - Cut Tape (CT) 296-48157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA196IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA196IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 140µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.69100 | ¥116.91 |
25 | ¥11.02760 | ¥275.69 |
100 | ¥9.39610 | ¥939.61 |
250 | ¥8.82260 | ¥2,205.65 |
500 | ¥7.71984 | ¥3,859.92 |
1,000 | ¥6.39634 | ¥6,396.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.95526 | ¥14,888.15 |
5,000 | ¥5.73468 | ¥28,673.40 |
12,500 | ¥5.51411 | ¥68,926.38 |