AD8638ARJZ-REEL7

DigiKey Part Number
505-AD8638ARJZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8638ARJZ-REEL7CT-ND - Cut Tape (CT)
505-AD8638ARJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8638ARJZ-REEL7
Description
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8638ARJZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 µV
Current - Supply
1.25mA
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.47000¥29.47
10¥26.44400¥264.44
25¥25.00040¥625.01
100¥21.66650¥2,166.65
250¥20.55572¥5,138.93
500¥18.44448¥9,222.24
1,000¥15.55561¥15,555.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥14.77784¥44,333.52
Manufacturers Standard Package