Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,536 In Stock | 1 : ¥3.61000 Tube | Tube | Active | General Purpose | 4 | - | - | 1.2 MHz | - | 45 nA | 2 mV | 1.5mA | 40 mA | 3 V | 32 V | 0°C ~ 70°C (TJ) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
1,146 In Stock | 1 : ¥3.61000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 1 pA | 4.5 mV | 100µA (x2 Channels) | 23 mA | 1.8 V | 6 V | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
46,085 In Stock | 1 : ¥4.76000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
3,099 In Stock | 1 : ¥4.76000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.5V/µs | 1 MHz | - | 80 nA | 1 mV | 1.7mA | 25 mA | 7 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,910 In Stock | 1 : ¥13.38000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.3V/µs | 600 kHz | - | 1.8 nA | 60 µV | - | - | 6 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
286 In Stock | 1 : ¥124.13000 Tube | - | Tube | Active | Instrumentation | 1 | - | 4V/µs | - | 1.3 MHz | 2 nA | 10 µV | 700µA | 15 mA | 4.5 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
720 In Stock | 1 : ¥131.27000 Tube | - | Tube | Active | Instrumentation | 1 | - | 1.2V/µs | - | 1 MHz | 500 pA | 30 µV | 900µA | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,696 In Stock | 1 : ¥3.53000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 0.3V/µs | 550 kHz | - | 1 pA | 5 mV | 50µA | 23 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
19,014 In Stock | 1 : ¥3.61000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.3V/µs | 700 kHz | - | 15 nA | 2 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
4,403 In Stock 72,217 Marketplace | 1 : ¥7.06000 Tube | - | Bulk Tube | Active | J-FET | 4 | - | 13V/µs | 3 MHz | - | 30 pA | 3 mV | 1.4mA (x4 Channels) | 10 mA | 10 V | 30 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
699 In Stock 24,450 Marketplace | 1 : ¥7.47000 Tube | - | Bulk Tube | Active | General Purpose | 2 | Rail-to-Rail | 5V/µs | 12 MHz | - | 200 nA | 1 mV | 2mA (x2 Channels) | 80 mA | 2.7 V | 12 V | -40°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
740 In Stock 11,589 Marketplace | 1 : ¥7.64000 Tube | - | Bulk Tube | Active | General Purpose | 4 | Rail-to-Rail | 5V/µs | 12 MHz | - | 200 nA | 1 mV | 2mA (x4 Channels) | 80 mA | 2.7 V | 12 V | -40°C ~ 125°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
442 In Stock 175 Marketplace | 1 : ¥43.18000 Tube | - | Bulk Tube | Active | CMOS | 2 | Rail-to-Rail | 3.6V/µs | 2.25 MHz | - | 1 pA | 300 µV | 2.4mA (x2 Channels) | 50 mA | 4.4 V | 16 V | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |