Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
Voltage FeedbackZero-Drift
Number of Circuits
12
Slew Rate
0.9V/µs20V/µs170V/µs
Gain Bandwidth Product
14 MHz80 MHz
-3db Bandwidth
600 kHz110 MHz
Current - Input Bias
70 pA850 pA1.4 µA
Voltage - Input Offset
0.4 µV25 µV1.7 mV
Current - Supply
1.3mA1.4mA4.8mA (x2 Channels)
Current - Output / Channel
45 mA65 mA
Voltage - Supply Span (Min)
3 V4 V4.5 V
Voltage - Supply Span (Max)
12 V36 V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SC-74A, SOT-753
Supplier Device Package
8-MSOP8-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD 123-5
OPA189IDBVT
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Texas Instruments
3,587
In Stock
1 : ¥24.55000
Cut Tape (CT)
250 : ¥17.11940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
20V/µs
14 MHz
-
70 pA
0.4 µV
1.3mA
65 mA
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
INA188ID
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Texas Instruments
1,353
In Stock
1 : ¥51.15000
Tube
-
Tube
Active
Zero-Drift
1
Rail-to-Rail
0.9V/µs
-
600 kHz
850 pA
25 µV
1.4mA
-
4 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
AD8052ARMZ
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Analog Devices Inc.
406
In Stock
1 : ¥51.89000
Tube
-
Tube
Active
Voltage Feedback
2
Rail-to-Rail
170V/µs
80 MHz
110 MHz
1.4 µA
1.7 mV
4.8mA (x2 Channels)
45 mA
3 V
12 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.