Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeJ-FET
Output Type
-Rail-to-Rail
Slew Rate
0.6V/µs13V/µs
Gain Bandwidth Product
1 MHz5.25 MHz
Current - Input Bias
1 pA65 pA
Voltage - Input Offset
3 mV4.5 mV
Current - Supply
100µA (x4 Channels)1.4mA (x4 Channels)
Voltage - Supply Span (Min)
1.8 V10 V
Voltage - Supply Span (Max)
6 V30 V
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
MCP6004T-I/ST
IC OPAMP GP 4 CIRCUIT 14TSSOP
Microchip Technology
126,916
In Stock
1 : ¥4.43000
Cut Tape (CT)
2,500 : ¥3.36602
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
0.6V/µs
1 MHz
1 pA
4.5 mV
100µA (x4 Channels)
23 mA
1.8 V
6 V
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-TSSOP
TL074CPWR
IC OPAMP JFET 4 CIRCUIT 14TSSOP
Texas Instruments
24,517
In Stock
1 : ¥4.02000
Cut Tape (CT)
2,000 : ¥1.43742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
4
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x4 Channels)
-
10 V
30 V
0°C ~ 70°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.