Instrumentation, Op Amps, Buffer Amps

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Current SenseGeneral Purpose
Output Type
-Open DrainRail-to-Rail
Slew Rate
2V/µs4V/µs-
Gain Bandwidth Product
1 MHz8 MHz
Current - Input Bias
4 nA60 nA
Voltage - Input Offset
15 µV100 µV200 µV
Current - Supply
300µA450µA1.75mA
Current - Output / Channel
1 mA50 mA
Voltage - Supply Span (Min)
2.7 V2.85 V3.15 V
Voltage - Supply Span (Max)
36 V50 V60 V
Operating Temperature
-55°C ~ 150°C (TA)-40°C ~ 125°C
Package / Case
6-WFDFN Exposed Pad8-WFDFN Exposed PadSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-DFN (2x3)8-DFN (2x3)TSOT-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-DFN
LT6105HDCB#TRMPBF
IC CURRENT SENSE 1 CIRCUIT 6DFN
Analog Devices Inc.
3,703
In Stock
1 : ¥36.04000
Cut Tape (CT)
500 : ¥22.57384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
2V/µs
-
100 kHz
-
100 µV
300µA
1 mA
2.85 V
36 V
-40°C ~ 125°C
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x3)
SOT-23-6 Top View
ADA4099-1HUJZ-RL7
IC OPAMP GP 1 CIRCUIT TSOT6
Analog Devices Inc.
1,169
In Stock
1 : ¥48.85000
Cut Tape (CT)
2,500 : ¥35.81527
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
4V/µs
8 MHz
-
4 nA
15 µV
1.75mA
50 mA
3.15 V
50 V
-55°C ~ 150°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-6
8 DFN EP
LT6118HDCB#TRMPBF
IC CURRENT SENSE 1 CIRCUIT 8DFN
Analog Devices Inc.
500
In Stock
1 : ¥52.71000
Cut Tape (CT)
500 : ¥33.03494
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Open Drain
-
1 MHz
-
60 nA
200 µV
450µA
-
2.7 V
60 V
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (2x3)
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.