Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,834 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥1.23147 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.9V/µs | 1 MHz | 1 pA | 1.6 mV | 50µA | 30 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
714,549 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.52461 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | - | - | 20 nA | 2 mV | 450µA | 40 mA | 3 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
19,817 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,300 : ¥2.54506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.6V/µs | 1 MHz | 1 pA | 4.5 mV | 100µA (x2 Channels) | 23 mA | 1.8 V | 6 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11,598 In Stock | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥2.10672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 2.4V/µs | 3.2 MHz | 2 nA | 1.3 mV | 465µA | 65 mA | 2.7 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
5,891 In Stock | 1 : ¥11.74000 Cut Tape (CT) 3,000 : ¥4.98012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 21V/µs | 4.5 MHz | 10 pA | 125 µV | 560µA | 75 mA | 2.7 V | 40 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
79,072 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥1.02623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.4V/µs | 1 MHz | 45 nA | 2 mV | 430µA | 40 mA | 3 V | 32 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
24,517 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,000 : ¥1.43742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 13V/µs | 5.25 MHz | 65 pA | 3 mV | 1.4mA (x4 Channels) | - | 10 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
3,024 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.37812 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.4V/µs | 800 kHz | 20 nA | 500 µV | 600µA | 40 mA | 3 V | 30 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,222 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,500 : ¥4.52738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transconductance | 2 | Push-Pull | 50V/µs | 2 MHz | 400 nA | 300 µV | 2.6mA (x2 Channels) | 500 µA | 10 V | 36 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |