OPA4991QDYYRQ1

DigiKey Part Number
296-OPA4991QDYYRQ1TR-ND - Tape & Reel (TR)
296-OPA4991QDYYRQ1CT-ND - Cut Tape (CT)
296-OPA4991QDYYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4991QDYYRQ1
Description
IC OPAMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
OPA4991QDYYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
21V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
125 µV
Current - Supply
560µA (x4 Channels)
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-14 Thin, SOT-23 Variant
Supplier Device Package
14-SOT-23-THIN
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.91000¥22.91
10¥20.56600¥205.66
25¥19.44080¥486.02
100¥16.84820¥1,684.82
250¥15.98416¥3,996.04
500¥14.34270¥7,171.35
1,000¥12.09624¥12,096.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.49143¥34,474.29
6,000¥11.05941¥66,356.46
Manufacturers Standard Package