SN74AUC2G08DCTR | |
---|---|
DigiKey Part Number | 296-18794-2-ND - Tape & Reel (TR) 296-18794-1-ND - Cut Tape (CT) 296-18794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G08DCTR |
Description | IC GATE AND 2CH 2-INP SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G08DCTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 1.6ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.05600 | ¥70.56 |
25 | ¥6.62760 | ¥165.69 |
100 | ¥5.40930 | ¥540.93 |
250 | ¥5.02420 | ¥1,256.05 |
500 | ¥4.27594 | ¥2,137.97 |
1,000 | ¥3.42072 | ¥3,420.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02623 | ¥3,078.69 |