Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,873 In Stock | 1 : ¥13.71000 Cut Tape (CT) 3,000 : ¥6.25749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Push-Pull, Rail-to-Rail | 300V/µs | 1 kHz | - | 0.5 pA | 10 µV | 175nA | 35 mA | 1.7 V | 5.5 V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
7,854 In Stock 127,500 Factory | 1 : ¥25.94000 Cut Tape (CT) 2,500 : ¥8.31542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 0.012V/µs | 15 kHz | - | 40 pA | 300 µV | 700nA | 10 mA | 1.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 6-XFBGA, WLPBGA | 6-WLP (1.08x0.73) | |||
296 In Stock 780 Factory | 1 : ¥23.48000 Strip | - | Strip | Active | Current Sense | 1 | - | - | - | 15 kHz | 1 nA | 2 µV | 21µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-XFBGA, WLBGA | 8-WLP (1.47x0.85) |