Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,613 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.96495 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Push-Pull | 20V/µs | 5.25 MHz | 1 pA | 1 mV | 1.4mA | - | 4.5 V | 40 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 1 : ¥22.17000 Cut Tape (CT) 250 : ¥15.46268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | Rail-to-Rail | 18V/µs | 20 MHz | 1.1 µA | 700 µV | 1.1mA | 100 mA | 2.5 V | 32 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |