LM1458MX/NOPB | |
---|---|
DigiKey Part Number | LM1458MX/NOPBTR-ND - Tape & Reel (TR) LM1458MX/NOPBCT-ND - Cut Tape (CT) LM1458MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1458MX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM1458MX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3mA (x2 Channels) | |
Voltage - Supply Span (Min) | 36 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.13400 | ¥71.34 |
25 | ¥6.77160 | ¥169.29 |
100 | ¥5.56130 | ¥556.13 |
250 | ¥5.19876 | ¥1,299.69 |
500 | ¥4.59420 | ¥2,297.10 |
1,000 | ¥3.62701 | ¥3,627.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.38520 | ¥8,463.00 |
5,000 | ¥3.21594 | ¥16,079.70 |
12,500 | ¥3.09504 | ¥38,688.00 |
25,000 | ¥2.99832 | ¥74,958.00 |