Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,497 In Stock | 1 : ¥81.52000 Tube | - | Tube | Active | General Purpose | 4 | Rail-to-Rail | 0.2V/µs | 700 kHz | 5 nA | 30 µV | 320µA (x4 Channels) | 30 mA | 2.7 V | 30 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
3,278 In Stock | 1 : ¥95.56000 Tube | - | Tube | Active | General Purpose | 4 | - | 0.8V/µs | 1 MHz | 4 nA | 20 µV | - | 35 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
7,749 In Stock | 1 : ¥95.97000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 4V/µs | 4.25 MHz | 80 nA | 100 µV | - | 10 mA | 3 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
164 In Stock | 1 : ¥36.94000 Tube | - | Tube | Active | Zero-Drift | 1 | Rail-to-Rail | 0.4V/µs | 1.5 MHz | 10 pA | 1 µV | 850µA | 30 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |