Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,582 In Stock | 1 : ¥32.92000 Cut Tape (CT) 3,000 : ¥16.54235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Rail-to-Rail | 20V/µs | 11 MHz | - | 0.5 pA | 30 µV | 1.8mA | 36 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,468 In Stock | 1 : ¥62.39000 Cut Tape (CT) 3,000 : ¥34.06314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Differential | 37V/µs | - | 800 kHz | 5 nA | 10 µV | 6mA | 37 mA | 8 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) |