Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Broadcom LimitedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeIsolation
Output Type
DifferentialRail-to-Rail
Slew Rate
5.5V/µs-
Current - Input Bias
5 pA100 nA
Voltage - Input Offset
5 µV600 µV
Current - Supply
140µA13mA
Voltage - Supply Span (Max)
5.5 V36 V
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Package / Case
8-SOIC (0.268", 6.81mm Width)SC-74A, SOT-753
Supplier Device Package
8-SO StretchedSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
OPA191IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
3,032
In Stock
1 : ¥23.89000
Cut Tape (CT)
3,000 : ¥12.00974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
5.5V/µs
2.5 MHz
-
5 pA
5 µV
140µA
-
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SO Stretched
ACPL-C79B-000E
IC OPAMP ISOLATION 1 CIRC 8SO
Broadcom Limited
588
In Stock
1 : ¥80.78000
Tube
-
Tube
Active
Isolation
1
Differential
-
-
200 kHz
100 nA
600 µV
13mA
11 mA
4.5 V
5.5 V
-40°C ~ 105°C
Surface Mount
8-SOIC (0.268", 6.81mm Width)
8-SO Stretched
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.