Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,451 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.77970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Push-Pull | 0.3V/µs | 700 kHz | 20 nA | 3 mV | 500µA (x2 Channels) | 30 mA | 3 V | 26 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
44,418 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,500 : ¥1.07703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | - | 1 MHz | 45 nA | 2 mV | 800µA (x2 Channels) | 40 mA | 3 V | 26 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,500 In Stock | 1 : ¥18.79000 Cut Tape (CT) 2,500 : ¥8.61241 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Single-Ended | 8.5V/µs | 3 MHz | 100 nA | 1 mV | 8.6mA | 30 mA | 3 V | 36 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-LSSOP (0.173", 4.40mm Width) | 14-SSOP-B | ||
133,831 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 2 | - | - | 1 MHz | 45 nA | 2 mV | 800µA (x2 Channels) | 40 mA | 3 V | 26 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |