Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,335 In Stock | 1 : ¥12.81000 Cut Tape (CT) 2,500 : ¥5.87689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 2.1V/µs | 3 MHz | 1 pA | 2 mV | 750µA (x2 Channels) | 16 mA | 2.7 V | 16 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,491 In Stock 208,132 Marketplace | 1 : ¥42.28000 Cut Tape (CT) 2,500 : ¥21.22858 Tape & Reel (TR) 109 : ¥20.24697 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 4 | Rail-to-Rail | 1.1V/µs | 2.5 MHz | 0.2 pA | 37 µV | 2.9mA (x4 Channels) | 86 mA | 2.7 V | 12 V | -40°C ~ 125°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
5,106 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥0.71308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.5V/µs | 1.2 MHz | 10 nA | 300 µV | 300µA (x2 Channels) | 40 mA | 3 V | 36 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,111 In Stock | 1 : ¥13.14000 Cut Tape (CT) 250 : ¥8.53920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.5V/µs | 3 MHz | 0.2 pA | 500 µV | 130µA | 20 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,128 In Stock | 1 : ¥44.99000 Cut Tape (CT) 1,000 : ¥17.55546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | Rail-to-Rail | 12V/µs | 21 MHz | 1.05 µA | 700 µV | 1.3mA | - | 2.5 V | 30 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |