TSV771ILT

DigiKey Part Number
497-TSV771ILTTR-ND - Tape & Reel (TR)
497-TSV771ILTCT-ND - Cut Tape (CT)
497-TSV771ILTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV771ILT
Description
HIGH BANDWIDTH (20 MHZ) LOW OFFS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
13V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
200 µV
Current - Supply
1.9mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.43000¥10.43
10¥9.31000¥93.10
25¥8.84040¥221.01
100¥7.26080¥726.08
250¥6.78688¥1,696.72
500¥5.99776¥2,998.88
1,000¥4.73509¥4,735.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.41942¥13,258.26
6,000¥4.19845¥25,190.70
15,000¥4.04061¥60,609.15
Manufacturers Standard Package