AD8228BRMZ | |
---|---|
DigiKey Part Number | AD8228BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8228BRMZ |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8228BRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.5V/µs | |
-3db Bandwidth | 650 kHz | |
Current - Input Bias | 400 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 850µA | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.31000 | ¥101.31 |
10 | ¥93.13700 | ¥931.37 |
50 | ¥89.27520 | ¥4,463.76 |
100 | ¥78.65940 | ¥7,865.94 |
250 | ¥74.79848 | ¥18,699.62 |
500 | ¥69.97294 | ¥34,986.47 |
1,000 | ¥64.18203 | ¥64,182.03 |