BZX84J-B6V8,115 | |
---|---|
DigiKey Part Number | 1727-2141-2-ND - Tape & Reel (TR) 1727-2141-1-ND - Cut Tape (CT) 1727-2141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B6V8,115 |
Description | DIODE ZENER 6.8V 550MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.52700 | ¥15.27 |
100 | ¥0.74710 | ¥74.71 |
500 | ¥0.62296 | ¥311.48 |
1,000 | ¥0.43290 | ¥432.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37519 | ¥1,125.57 |
6,000 | ¥0.34801 | ¥2,088.06 |
9,000 | ¥0.28859 | ¥2,597.31 |
30,000 | ¥0.28350 | ¥8,505.00 |
75,000 | ¥0.25464 | ¥19,098.00 |
150,000 | ¥0.22069 | ¥33,103.50 |