Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,358 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.15667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 2V/µs | 350 kHz | 80 µA | 100 µV | 260µA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
110 In Stock 490 Factory | 1 : ¥30.79000 Tray | - | Tray | Active | Current Sense | 1 | Rail-to-Rail | 1.5V/µs | 300 kHz | 3.5 µA | 5 µV | 5mA | 20 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount, Wettable Flank | 10-WFDFN Exposed Pad | 10-TDFN (3x3) |