Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,735 In Stock | 1 : ¥24.47000 Cut Tape (CT) 3,000 : ¥12.27442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 20V/µs | 10 MHz | - | 5 pA | 5 µV | 1mA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,521 In Stock | 1 : ¥44.66000 Cut Tape (CT) 250 : ¥31.18644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 20V/µs | 10 MHz | - | 5 pA | 5 µV | 1mA (x2 Channels) | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
1,929 In Stock | 1 : ¥50.16000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | 0.3V/µs | - | 800 kHz | 17 nA | 25 µV | 375µA | - | 2.7 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,933 In Stock | 1 : ¥28.82000 Cut Tape (CT) 2,500 : ¥14.48006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 20V/µs | 10 MHz | - | 5 pA | 5 µV | 1mA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |