LM201ADR2G | |
---|---|
DigiKey Part Number | LM201ADR2GOSTR-ND - Tape & Reel (TR) LM201ADR2GOSCT-ND - Cut Tape (CT) LM201ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM201ADR2G |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM201ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 1.8mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.48300 | ¥44.83 |
25 | ¥4.18040 | ¥104.51 |
100 | ¥3.10660 | ¥310.66 |
250 | ¥2.62876 | ¥657.19 |
500 | ¥2.50924 | ¥1,254.62 |
1,000 | ¥1.85205 | ¥1,852.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.73256 | ¥4,331.40 |
5,000 | ¥1.61306 | ¥8,065.30 |
12,500 | ¥1.52943 | ¥19,117.88 |
25,000 | ¥1.49358 | ¥37,339.50 |