Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,993 In Stock | 1 : ¥9.61000 Cut Tape (CT) 3,000 : ¥4.06303 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 4.5V/µs | 1.1 MHz | - | 10 pA | 300 µV | 130µA | 80 mA | 2.7 V | 40 V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,454 In Stock | 1 : ¥51.23000 Cut Tape (CT) 1,000 : ¥29.07543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | - | 200 kHz | 100 nA | 600 µV | 13mA | 11 mA | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
14,295 In Stock 55,000 Factory | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥2.12089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 2V/µs | 1.9 MHz | - | 1 pA | 500 µV | 550µA (x2 Channels) | 8 mA | 2.7 V | 16 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
12,002 In Stock | 1 : ¥12.97000 Cut Tape (CT) 3,000 : ¥5.50251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.16V/µs | 350 kHz | - | 70 pA | 2 µV | 17µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
1,147 In Stock 50,000 Factory | 1 : ¥24.22000 Cut Tape (CT) 2,500 : ¥11.08212 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 110 kHz | 2 µA | 300 µV | 30µA | - | 2.7 V | 28 V | -40°C ~ 85°C | Surface Mount | 5-WFBGA, CSPBGA | 5-UCSP (1x1.52) |