Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,564 In Stock | 1 : ¥55.66000 Cut Tape (CT) 1,500 : ¥31.56725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 2 | Rail-to-Rail | 0.6V/µs | - | 1 MHz | 20 nA | 200 µV | 350µA (x2 Channels) | 13 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 16-VQFN, CSP | 16-LFCSP-VQ (4x4) | ||
140 In Stock | 1 : ¥57.80000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 5.5V/µs | 8 MHz | - | 4 nA | 12 µV | 1.65mA | 50 mA | 3.15 V | 50 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |