Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,438 In Stock | 1 : ¥22.91000 Cut Tape (CT) 2,000 : ¥10.46960 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 4 | Rail-to-Rail | 0.16V/µs | 350 kHz | - | 70 pA | 2 µV | 17µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
4,716 In Stock | 1 : ¥28.16000 Cut Tape (CT) 3,000 : ¥14.11613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 225V/µs | - | 180 MHz | 1.2 µA | 140 µV | 1mA | 80 mA | 2.7 V | 11 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2,743 In Stock | 1 : ¥54.68000 Cut Tape (CT) 250 : ¥38.19660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 250V/µs | - | 180 MHz | 1.2 µA | 140 µV | 1mA (x2 Channels) | 80 mA | 2.7 V | 11 V | -40°C ~ 125°C | Surface Mount | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) |