LMV321LILT | |
---|---|
DigiKey Part Number | 497-13051-2-ND - Tape & Reel (TR) 497-13051-1-ND - Cut Tape (CT) 497-13051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321LILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321LILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 27 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 130µA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.11200 | ¥31.12 |
25 | ¥2.90640 | ¥72.66 |
100 | ¥2.32420 | ¥232.42 |
250 | ¥2.15820 | ¥539.55 |
500 | ¥1.82602 | ¥913.01 |
1,000 | ¥1.41102 | ¥1,411.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.28653 | ¥3,859.59 |
6,000 | ¥1.20353 | ¥7,221.18 |
15,000 | ¥1.12053 | ¥16,807.95 |
30,000 | ¥1.06243 | ¥31,872.90 |
75,000 | ¥1.03752 | ¥77,814.00 |