Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
424 In Stock | 1 : ¥25.53000 Cut Tape (CT) 250 : ¥17.82512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 30V/µs | 20 MHz | - | 85 pA | 15 µV | 4.3mA (x2 Channels) | 40 mA | 3.5 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) | |||
2,282 In Stock | 1 : ¥31.61000 Cut Tape (CT) 1,000 : ¥16.71648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 210V/µs | 105 MHz | 220 MHz | 2 pA | 2.5 mV | 4.4mA (x4 Channels) | 125 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
88 In Stock | 1 : ¥214.28000 Tube | Tube | Active | J-FET | 4 | - | 13V/µs | 5 MHz | - | 10 pA | 350 µV | 1.7mA (x4 Channels) | - | 20 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO |