Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,165 In Stock | 1 : ¥69.87000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.15V/µs | 800 kHz | 800 kHz | 50 pA | 30 µV | 750µA | 15 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
887 In Stock | 1 : ¥69.87000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | 0.3V/µs | - | 800 kHz | 17 nA | 25 µV | 375µA | - | 2.7 V | 12 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,879 In Stock | 1 : ¥171.50000 Tube | - | Tube | Active | General Purpose | 1 | - | 20V/µs | 110 MHz | 8 MHz | 250 nA | 25 µV | 8.2mA | 50 mA | 10 V | 30 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
644 In Stock | 1 : ¥40.06000 Tube | Tube | Active | Voltage Feedback | 1 | - | 4100V/µs | 200 MHz | 220 MHz | 2.7 µA | 200 µV | 6.5mA | 118 mA | 5.5 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
168 In Stock | 1 : ¥54.84000 Tube | - | Tube | Active | Voltage Feedback | 1 | Rail-to-Rail | 35V/µs | - | 80 MHz | 450 nA | 1 mV | 900µA | 15 mA | 2.7 V | 12 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
100 In Stock | 1 : ¥78.98000 Tube | - | Tube | Active | Voltage Feedback | 1 | Rail-to-Rail | 170V/µs | - | 170 MHz | 1.2 µA | 2 mV | 5.8mA | 50 mA | 3 V | 12 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
56 In Stock | 1 : ¥155.49000 Tube | - | Tube | Active | Current Feedback | 1 | - | 1200V/µs | - | 880 MHz | 5 µA | 2 mV | 5mA | 70 mA | 6 V | 12 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
9 In Stock | 1 : ¥71.43000 Tube | - | Tube | Active | Current Feedback | 1 | - | 3500V/µs | - | 400 MHz | 5 µA | 2 mV | 1.3mA | 30 mA | 3 V | 12 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
30 In Stock | 1 : ¥90.06000 Tube | - | Tube | Active | Voltage Feedback | 1 | - | 750V/µs | - | 250 MHz | 1 µA | 1 mV | 5.8mA | 50 mA | 6 V | 12 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |